Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 284-7938
- Mfr. Part No.:
- 7000-44711-7940500
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$98.98
(exc. GST)
$108.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.98 |
*price indicative
- RS Stock No.:
- 284-7938
- Mfr. Part No.:
- 7000-44711-7940500
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals DIN EN 61076-2-101 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Sensor Actuator Cable is a M12 male 0 degree D coded to RJ45 male 0 degree shielded cable. It features straight connectors on both ends. It facilitates Ethernet CAT5 connectivity for data transmission. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.
Full duplex
Flame retardant
IP20 and IP67 degree protection
Related links
- Murrelektronik Limited Male 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 7.5 m
- Murrelektronik Limited Male 4 way Straight to Female 2 way Straight Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 4 way Straight to Free Cable End Sensor Actuator Cable, 5 m
