Murrelektronik Limited Female 8 way Straight to Free Cable End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 284-7814
- Mfr. Part No.:
- 7000-17041-2920500
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$81.10
(exc. GST)
$89.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.10 |
*price indicative
- RS Stock No.:
- 284-7814
- Mfr. Part No.:
- 7000-17041-2920500
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| IP Rating | IP65 | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
IP Rating IP65 | ||
Standards/Approvals DIN EN 61076-2-101 | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Sensor Actuator Cable features a M12 female connector with 0 degree A coding. It has plastic housings which offers good resistance against chemicals and oils. It also offers resistance to aggressive media.
Flame retardant
Silicone and lead free
Related links
- Murrelektronik Limited Female 8 way Straight to Free Cable End Sensor Actuator Cable, 20 m
- Murrelektronik Limited Female 8 way Straight to Free Cable End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 8 way Straight to Free Cable End Sensor Actuator Cable, 15 m
- Murrelektronik Limited Female 8 way Straight to Free Cable End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 8 way Straight to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 8 way Straight to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 8 way M12 to Free End Sensor Actuator Cable, 5 m
