Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$41.01

(exc. GST)

$45.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.01

*price indicative

RS Stock No.:
284-6726
Mfr. Part No.:
7000-13201-2010300
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Cable Length

3m

Jacket Colour

Grey

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Free Cable End

Voltage

60V

Standards/Approvals

DIN EN 61076-2-101

IP Rating

IP65

COO (Country of Origin):
DE
The Murrelektronik Limited Connector features a M12 female connection, 0 degree A coding with shielded cable. It has plastic housings with good resistance against chemicals and oils. It offers resistance to aggressive media with cable sleeves.

CE conform

Shaking protection

IP65 IP66K and IP67 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy