Murrelektronik Limited Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 3 m

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$49.93

(exc. GST)

$54.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$49.93
10 - 24$48.78
25 - 49$47.07
50 +$45.58

*price indicative

RS Stock No.:
797-5601
Mfr. Part No.:
7000-12221-6340300
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

7000

Jacket Material

PUR

Jacket Colour

Black

Cable Length

3m

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

250V

IP Rating

IP67, IP65

Standards/Approvals

CSA, EN 60529, UL

Coding

A

Straight Sensor-Actuator M12 Connectors with Open Ended Cable


MURR Elektronik sensor-actuator M12 connectors with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M12 connector free end cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, offered in 4 and 5 pole versions with differing open end cable lengths to suit your particular application.

Withstands high mechanical demands

High resistance against abrasion

Hydrolysis and UV resistant

IP67 when assembled and connected

Max current 4A

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors


A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Approvals

cULus, cSAus, GOST

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy