Murrelektronik Limited Female 3 way Right Angle to Free Cable End Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$43.93

(exc. GST)

$48.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.93

*price indicative

RS Stock No.:
284-6624
Mfr. Part No.:
7000-08121-6300500
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

7000

Jacket Material

PUR

Jacket Colour

Black

Cable Length

5m

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

3

Connector Type B

Free Cable End

Voltage

30V

Standards/Approvals

DIN EN 61076-2-104

IP Rating

IP65

COO (Country of Origin):
DE
The Murrelektronik Limited Sensor Actuator Cable features a M8 female connector with 90 degree A coding cable with green and yellow LED status indicator. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.

Silicone and lead free

Abrasion resistant

Hydrolysis and microbial resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy