Murrelektronik Limited Female 4 way Right Angle to Free Cable End Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$42.33

(exc. GST)

$46.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$42.33

*price indicative

RS Stock No.:
284-6702
Mfr. Part No.:
7000-12341-0340500
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

7000

Cable Length

5m

Jacket Colour

Yellow

Jacket Material

PUR

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Free Cable End

Voltage

250V

IP Rating

IP65

Standards/Approvals

DIN EN 61076-2-101

COO (Country of Origin):
DE
The Murrelektronik Limited Sensor Actuator Cable features a M12 female connector with 90 degree A coding. It has plastic housings which offers good resistance against chemicals and oils. It also offers resistance to aggressive media.

Silicone and lead free

Abrasion resistant

Hydrolysis and microbial resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy