Murrelektronik Limited Male 3 way Straight to Free Cable End Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$19.58

(exc. GST)

$21.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.58

*price indicative

RS Stock No.:
284-6578
Mfr. Part No.:
7000-08001-6100200
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

7000

Cable Length

2m

Jacket Material

PVC

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Type B

Free Cable End

Voltage

30V

Standards/Approvals

DIN EN 61076-2-104

IP Rating

IP65

COO (Country of Origin):
DE
The Murrelektronik Limited Sensor Actuator Cable is a M8 male 0 degree A coded cable with sleeves. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.

Silicone and lead free

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy