Amphenol Industrial Female 4 way Right Angle to Unterminated Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 284-3346
- Mfr. Part No.:
- MSDS-04BFFM-SR8E01
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.61
(exc. GST)
$52.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $47.61 |
| 10 - 19 | $45.64 |
| 20 - 49 | $43.66 |
| 50 - 99 | $40.69 |
| 100 + | $39.29 |
*price indicative
- RS Stock No.:
- 284-3346
- Mfr. Part No.:
- MSDS-04BFFM-SR8E01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Actuator/Sensor Cable | |
| Series | M | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Actuator/Sensor Cable | ||
Series M | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Thermoplastic Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP68 | ||
The Amphenol Industrial Cable features an industrial M12 overmolded female connector is a robust and reliable component designed for industrial applications. With a nominal Current of 4A. It has shielded metal design with 4 contacts, ensuring secure and interference free connections. This cable is equipped with a right angle back shell and utilizes a screw thread mating style.
RoHS compliant
IP68 degree of protection
IP69K degree of protection
Related links
- Amphenol Industrial Female 4 way Right Angle to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Female 4 way Straight to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Female 4 way Straight to Pigtail Connector Cable, 1 m
- Amphenol Industrial Female 4 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 4 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- Amphenol Industrial Female 4 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- Amphenol Industrial Female 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- Amphenol Industrial Female 4 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
