Amphenol Industrial Female 5 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$124.18

(exc. GST)

$136.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$124.18-
10 - 19$119.024%
20 - 49$113.858%
50 - 99$106.0714%
100 +$102.4617%

*price indicative

RS Stock No.:
284-3337
Mfr. Part No.:
MSAS-05BFFM-SR8J05
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Jacket Material

TPU

Cable Length

5m

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

5

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP68

Standards/Approvals

RoHS

The Amphenol Industrial Cable features an industrial M12 overmolded female connector is a robust and reliable component designed for industrial applications. With a nominal Current of 4A. It has shielded metal design with 5 contacts, ensuring secure and interference free connections. This cable is equipped with a right angle back shell and utilizes a screw thread mating style.

RoHS compliant

IP68 degree of protection

IP69K degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy