Amphenol Industrial Male 5 way Straight to Pigtail Connector Cable, 1 m
- RS Stock No.:
- 283-8025
- Mfr. Part No.:
- MSAS-05BMMM-SL8J01
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $22.50
View bulk pricing optionsSubtotal (1 unit)*
$53.88
(exc. GST)
$59.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $53.88 | - |
| 10 - 24 | $51.63 | $22.50 |
| 25 - 49 | $49.37 | $112.75 |
| 50 - 99 | $46.02 | $393.00 |
| 100 + | $44.46 | $942.00 |
*price indicative
- RS Stock No.:
- 283-8025
- Mfr. Part No.:
- MSAS-05BMMM-SL8J01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | MSAS | |
| Product Type | Connector Cable | |
| Jacket Material | TPU | |
| Cable Length | 1m | |
| Jacket Colour | Purple | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Pigtail | |
| Voltage | 60V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series MSAS | ||
Product Type Connector Cable | ||
Jacket Material TPU | ||
Cable Length 1m | ||
Jacket Colour Purple | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Pigtail | ||
Voltage 60V | ||
Standards/Approvals RoHS | ||
IP Rating IP68 | ||
The Amphenol Industrial M12 connector is typically designed for industrial process measurement and control according to the IEC standard, providing secure and reliable data transmission as well as superior power transmission performance.
Ideal for compact designs needing environmental protection
Stable connections
Related links
- Amphenol Industrial Male 5 way Right Angle to Pigtail Connector Cable, 1 m
- Amphenol Industrial Female 5 way Straight to Pigtail Connector Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Pigtail Connector Cable, 2 m
- Amphenol Industrial Male 5 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way Right Angle to Pigtail Connector Cable, 2 m
- Amphenol Industrial Male 5 way Right Angle to Pigtail Connector Cable, 5 m
- Amphenol Industrial Male 5 way Straight to Pigtail Connector Cable, 5 m
- Amphenol Industrial Male 8 way Straight to Unterminated Sensor Actuator Cable, 1 m
