Schneider Electric Male 5 way M12 to Female 5 way M12 Bus Cable
- RS Stock No.:
- 276-9401
- Mfr. Part No.:
- TM7ACYCJ
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$391.58
(exc. GST)
$430.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $391.58 |
*price indicative
- RS Stock No.:
- 276-9401
- Mfr. Part No.:
- TM7ACYCJ
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon TM | |
| Product Type | Bus Cable | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon TM | ||
Product Type Bus Cable | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric CAN bus Y cable offers simple connectivity for modular I/O system. This product is compatible with CANopen bus.
Dust and damp proof
Robust
Related links
- Phoenix Contact Male 5 way Male to Female 5 way M12 Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 7 m
- Phoenix Contact Male 5 way M12 20 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 1 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 300 mm
