Wurth Elektronik Circular Connector, 2 m
- RS Stock No.:
- 271-7691
- Distrelec Article No.:
- 303-81-474
- Mfr. Part No.:
- 643642120304
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$66.91
(exc. GST)
$73.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $66.91 | - |
| 5 - 9 | $64.83 | 3% |
| 10 - 24 | $61.72 | 7% |
| 25 - 49 | $58.32 | 12% |
| 50 + | $54.44 | 18% |
*price indicative
- RS Stock No.:
- 271-7691
- Distrelec Article No.:
- 303-81-474
- Mfr. Part No.:
- 643642120304
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Circular Connector | |
| Series | WR-CIRC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), UL Style UL2464 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Circular Connector | ||
Series WR-CIRC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), UL Style UL2464 | ||
The Wurth Elektronik Code A cable assembly with angled metal coupling nut features hundred mating cycles and are designed for typical applications include industrial automation, machine manufacturing, DC power supply, actuator technologies, and security where extreme temperatures and harsh environments are likely to be encountered.
ROHS compliant
Related links
- Wurth Elektronik Female 8 way M12 to Circular Connector, 2000 mm
- Wurth Elektronik Female Threaded to Circular Connector, 2000 mm
- Wurth Elektronik Circular Connector Panel Mount Plug IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Cable Plug IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Cable Plug IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Cable Socket IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Panel Mount Plug IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Cable Socket IP68, WR-CIRC Series
