Wurth Elektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP68, WR-CIRC Series
- RS Stock No.:
- 271-7717
- Mfr. Part No.:
- 643722100005
- Brand:
- Wurth Elektronik
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$44.08
(exc. GST)
$48.49
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $44.08 |
5 + | $42.71 |
- RS Stock No.:
- 271-7717
- Mfr. Part No.:
- 643722100005
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Circular Connector, 5 Contacts, Cable Mount, M12...
- Wurth Elektronik Circular Connector, 5 Contacts, Panel Mount, M12...
- Wurth Elektronik Circular Connector, 5 Contacts, Panel Mount, M12...
- Wurth Elektronik Circular Connector, 5 Contacts, Cable Mount, M12...
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Hammers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge