Wurth Elektronik Male M12 to Circular Connector
- RS Stock No.:
- 271-7682
- Distrelec Article No.:
- 303-81-465
- Mfr. Part No.:
- 643631120304
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save $9.50
View bulk pricing optionsSubtotal (1 unit)*
$60.62
(exc. GST)
$66.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $60.62 | - |
| 5 - 9 | $58.72 | $9.50 |
| 10 - 24 | $55.92 | $47.00 |
| 25 - 49 | $52.88 | $193.50 |
| 50 + | $49.36 | $563.00 |
*price indicative
- RS Stock No.:
- 271-7682
- Distrelec Article No.:
- 303-81-465
- Mfr. Part No.:
- 643631120304
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Circular Connector | |
| Series | WR-CIRC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Voltage | 250V | |
| Standards/Approvals | REACH Approval, RoHS Approval, UL Style UL2464 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Circular Connector | ||
Series WR-CIRC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Voltage 250V | ||
Standards/Approvals REACH Approval, RoHS Approval, UL Style UL2464 | ||
IP Rating IP67 | ||
The Wurth Elektronik Code A cable assembly with angled plastic coupling nut features hundred mating cycles and are designed for typical applications include industrial automation, machine manufacturing, DC power supply, actuator technologies, and security where extreme temperatures and harsh environments are likely to be encountered.
ROHS compliant
Related links
- Wurth Elektronik Male M12 to Circular Connector
- Wurth Elektronik Male Threaded to Circular Connector
- Wurth Elektronik Male Circular Connector
- Wurth Elektronik Female M12 to Circular Connector
- Wurth Elektronik Female Threaded to Circular Connector
- Wurth Elektronik Female Screw to Circular Connector
- Wurth Elektronik Female Threaded to Circular Connector, 2000 mm
- Wurth Elektronik Female 8 way M12 to Circular Connector, 2000 mm
