Wurth Elektronik Male Circular Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-7687
Distrelec Article No.:
303-81-470
Mfr. Part No.:
643632120308
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Circular Connector

Series

WR-CIRC

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Gender A

Male

Voltage

30V

Standards/Approvals

REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), UL Style UL2464

IP Rating

IP67

The Wurth Elektronik Code A cable assembly with angled metal coupling nut features hundred mating cycles and are designed for typical applications include industrial automation, machine manufacturing, DC power supply, actuator technologies, and security where extreme temperatures and harsh environments are likely to be encountered.

ROHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy