Wurth Elektronik Female Threaded to Circular Connector
- RS Stock No.:
- 271-7680
- Distrelec Article No.:
- 303-81-463
- Mfr. Part No.:
- 643622120305
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-7680
- Distrelec Article No.:
- 303-81-463
- Mfr. Part No.:
- 643622120305
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Circular Connector | |
| Series | WR-CIRC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Threaded | |
| Connector Gender A | Female | |
| Voltage | 60V | |
| Standards/Approvals | REACH, RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Circular Connector | ||
Series WR-CIRC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Threaded | ||
Connector Gender A Female | ||
Voltage 60V | ||
Standards/Approvals REACH, RoHS | ||
IP Rating IP67 | ||
The Wurth Elektronik Code A cable assembly with straight metal coupling nut features hundred mating cycles and are designed for typical applications include industrial automation, machine manufacturing, DC power supply, actuator technologies, and security where extreme temperatures and harsh environments are likely to be encountered.
ROHS compliant
Related links
- Wurth Elektronik Female Threaded to Circular Connector
- Wurth Elektronik Female Threaded to Circular Connector, 2000 mm
- Wurth Elektronik Female 5 way Threaded to Circular Connector
- Wurth Elektronik Male Threaded to Circular Connector
- Wurth Elektronik Male 8 way Threaded to Circular Connector
- Wurth Elektronik Female 8 way M12 to Circular Connector, 2000 mm
- Wurth Elektronik Female M12 to Circular Connector
- Wurth Elektronik Female Screw to Circular Connector
