Phoenix Contact Male M8 to Female M8 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 265-9075
- Mfr. Part No.:
- 1682155
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$45.21
(exc. GST)
$49.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.21 |
*price indicative
- RS Stock No.:
- 265-9075
- Mfr. Part No.:
- 1682155
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 600mm | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL Listed, EAC, IEC 61076-2-104, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 600mm | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL Listed, EAC, IEC 61076-2-104, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor actuator cable easy and safe 100% electrically tested plug-in components.
4 number of position
Pure halogen free
IP65, IP67 and IP68 degree of protection
Related links
- Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 to Female 3 way M12 600 mm
- Phoenix Contact Male 3 way M12 to Female 3 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way Straight M8 to Female 4 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male M12 to Female M8 Sensor Actuator Cable, 600 mm
