Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

$38.10

(exc. GST)

$41.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.10

*price indicative

RS Stock No.:
256-1489
Mfr. Part No.:
1668551
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Cable Length

300mm

Jacket Colour

Black, Grey

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

3

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

3

Voltage

300V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact sensor and actuator cable with three number of positions and one cable outlet, has A standard coding with nominal voltage of 250 V AC/DC and nominal current of 4A.

EAC approved

UL Approved

Halogen Free

Oil Resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy