Phoenix Contact Male 5 way Plug M12 to Connector, 500 mm

Subtotal (1 unit)*

$66.96

(exc. GST)

$73.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.96

*price indicative

RS Stock No.:
255-9934
Mfr. Part No.:
1550164
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Connector

Jacket Material

Polyurethane

Cable Length

500mm

Jacket Colour

Black, Grey

Number of Contacts A

5

Connector Type A

Plug M12

Connector Gender A

Male

Voltage

60 V

IP Rating

IP67

Standards/Approvals

EAC, UL

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact sensor or actuator five position flush type plug connector with M12 threading and A coding standard.

IP67 protection class rating

RoHS complaint

EAC approved

UL recognized

Related links