Phoenix Contact Female 4 way M12, Straight to Sensor Actuator Cable, 1 m
- RS Stock No.:
- 255-9907
- Mfr. Part No.:
- 1529412
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$22.93
(exc. GST)
$25.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.93 |
*price indicative
- RS Stock No.:
- 255-9907
- Mfr. Part No.:
- 1529412
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Blue, Brown, White | |
| Cable Length | 1m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Voltage | 250V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black, Blue, Brown, White | ||
Cable Length 1m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Voltage 250V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator four position flush type socket connector with M12 threading and A coding standard.
IP67 protection class rating
RoHS compliant
EAC approved
Related links
- Phoenix Contact Female 4 way M12 1 m
- Phoenix Contact Female 4 way M12 to 4 way M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Female 4 way M12 1 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 1 m
