Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
254-3450
Mfr. Part No.:
XS2F-D422-J80-F
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Actuator Cable

Series

XS2F

Cable Length

10m

Jacket Colour

Grey

Jacket Material

PVC

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

IEC, UR

IP Rating

IP67

The Omron sensor cable have M12 right-angle socket (female) type connector. It has four number of poles and A coded, PVC fire-retardant robot cable which having a length of 10 m.

Cable diameter is 6 mm

Cable core cross-sectional area 0.5 mm2

Degree of protection IP67 (IEC60529)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy