Siemens Male 4 way Right Angle to Female 4 way M12 Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

$99.61

(exc. GST)

$109.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.61

*price indicative

RS Stock No.:
250-7483
Mfr. Part No.:
6XV18015GE30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Sensor Actuator Cable

Series

ET 200

Jacket Material

PVC

Jacket Colour

Grey

Cable Length

300mm

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

4

Voltage

300V

IP Rating

IP67

Standards/Approvals

IEC

Coding

A

COO (Country of Origin):
DE
The Siemens flexible 4 core, pre-assembled M12 power connecting plug-in cable for connecting 24 V power supply to ET 200 & XP-200 with IP 65/67 degree of protection.

4-pin, 4-pole M12 plug and M12 socket, A-coded

0.3 metre wire length

Axial 90° cable outlet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy