Siemens Male 4 way Right Angle to Female 4 way M12 Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$202.53

(exc. GST)

$222.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.53

*price indicative

RS Stock No.:
250-7506
Mfr. Part No.:
6XV18016GH50
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

ET 200

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

M12

Connector Gender B

Female

Voltage

600V

IP Rating

IP67

Standards/Approvals

IEC

Coding

L

COO (Country of Origin):
DE
The Siemens flexible 4 core, pre-assembled M12 power connecting plug-in cable for connecting 24 V power supply to RF185C, RF186C, RF188C to IP65/67 degree of protection.

4-pin, 4-pole M12 plug and M12 socket, L-coded

5.0 metre wire length

Axial 90° cable outlet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy