RS PRO Female 12 way Straight to Unterminated 8 way Unterminated Sensor Actuator Cable, 500 mm

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$31.45

(exc. GST)

$34.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 94 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$31.45-
10 - 24$30.831%
25 - 99$29.894%
100 +$26.9314%

*price indicative

RS Stock No.:
250-0738
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Actuator Cable

Series

RS PRO

Jacket Material

PVC

Cable Length

500mm

Number of Contacts A

12

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Unterminated

Number of Contacts B

8

Connector Gender B

Unterminated

Voltage

30V

IP Rating

IP67

Standards/Approvals

IEC

Coding

A

COO (Country of Origin):
IN

RS PRO 8 Core Female M12 Connector Assembly (Unterminated)


The RS PRO M12 single-ended multicore cable assembly is designed for front panel mounting and features 8 x 500mm partially stripped wires for quick and easy custom installation, and a tough and durable design for the safe and reliable transmission of data in harsh industrial settings.;Featuring a Brass Nickel-Plated housing with a secure Neoprene O-ring for peace of mind from moisture and liquid penetration, Gold plated contacts for excellent data transmission and each wire is wrapped in Polyvinyl Chloride (PVC) for easy and safe termination. The RS PRO multicore cable assembly is built for the industrial environment.

Features and benefits


  • M12 connector to unterminated wires

  • PG9 Clamp Nut

  • Shielded A coded cable

  • High insulation resistance of at least 100 MΩ protects equipment against electrostatic discharge

  • Neoprene O-ring to keep out liquid and moisture

  • Nickel-plated Brass housing

  • 8 Core cable

  • Length 500mm

  • Operating temperature range from -25°C to +75˚C

  • Voltage rating of 30V

  • Brass contacts with Gold Flash plating

  • Current rating of 2A

  • IP67 rating

  • Typical Applications


    Ideal for industrial use in automation and sensor equipment in a wide range of applications including:

  • Instrumentation

  • Process control

  • Robotics

  • Assembly lines

  • Factory automation

  • Industrial automation

  • Approvals and Standards: IEC 61076-2-101

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy