RS PRO Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 250-0722
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$110.91
(exc. GST)
$122.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $110.91 | - |
| 10 - 24 | $108.70 | 1% |
| 25 - 99 | $105.42 | 4% |
| 100 + | $94.87 | 14% |
*price indicative
- RS Stock No.:
- 250-0722
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| Standards/Approvals | IEC | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Voltage 60V | ||
Standards/Approvals IEC | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- IN
RS PRO 5 Core Shielded Straight Male M12 to Male M12 Connector Cable
The RS PRO M12 multicore cable assembly features a tough and durable design for the safe and reliable transmission of data in harsh industrial settings.;Featuring braided shielding for a high level of protection, a Brass Nickel plated coupling nut for a secure fit and a Neoprene O-ring for peace of mind from moisture and liquid penetration. Finally, its wrapped in a sturdy, flexible chemical resistant Polyurethane (PUR) jacket, the RS PRO multicore cable is built for the industrial environment.;The RS PRO M12 cable is a straight Male to Male connector cable with Brass contacts complete with a Gold Flash plating, ideal for industrial use in a wide range of automation and sensor equipment.
Features and benefits
Approvals and Standards: IEC 61076-2-101
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS
- RS Stock No. 2500723
Each
$100.59
- RS Stock No. 2500691
Each
$85.16
- RS Stock No. 2500720
Each
$88.07
- RS Stock No. 2500721
Each
$81.60
Related links
- RS PRO Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Right Angle to Female 5 way Straight Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 10 m
- RS PRO Male 5 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Straight to Male Straight 5 m









