RS PRO Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$105.54

(exc. GST)

$116.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$105.54-
10 - 24$103.441%
25 - 99$100.344%
100 +$90.3214%

*price indicative

RS Stock No.:
250-0719
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Black

Jacket Material

PVC

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Connector Type B

Straight

Number of Contacts B

4

Connector Gender B

Male

Voltage

250V

Standards/Approvals

IEC

IP Rating

IP67

Coding

A

COO (Country of Origin):
IN

RS PRO 4 Core Shielded Straight Male M12 to Male M12 Connector Cable


The RS PRO M12 multicore cable assembly features a tough and durable design for the safe and reliable transmission of data in harsh industrial settings.;Featuring braided shielding for a high level of protection, a Brass Nickel plated coupling nut for a secure fit and a Neoprene O-ring for peace of mind from moisture and liquid penetration. Finally, its wrapped in a sturdy, flexible chemical resistant Polyvinyl Chloride (PVC) jacket, the RS PRO multicore cable is built for the industrial environment.;The RS PRO M12 cable is a straight Male to Male connector cable with Brass contacts complete with a Gold Flash plating, ideal for industrial use in a wide range of automation and sensor equipment.

Features and benefits


  • Male to Male connector cable

  • Shielded A coded cable

  • High insulation resistance of at least 100 MΩ protects equipment against electrostatic discharge

  • Neoprene O-ring to keep out liquid and moisture

  • Nickel-plated brass coupling nut secures the connection and resists corrosion

  • 4 Core cable

  • Length 10m

  • Operating temperature range from -25°C to +75˚C

  • Voltage rating of 250V

  • Brass contacts with Gold Flash plating

  • Current rating of 4A

  • Polyvinyl Chloride (PVC) sheath

  • IP67 rating

  • Approvals and Standards: IEC 61076-2-101

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy