Mueller Electric Male 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 243-0339
- Distrelec Article No.:
- 303-74-420
- Mfr. Part No.:
- BU-122730424
- Brand:
- Mueller Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-0339
- Distrelec Article No.:
- 303-74-420
- Mfr. Part No.:
- BU-122730424
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67, IP68 | ||
- COO (Country of Origin):
- CN
The Mueller Electric shielded cable assembly that has a 3 position Male plug to free ends.
RoHS 3 Compliant
Cable Material PVC
Waterproof IP67/IP68
Operating Temperature -40°C to 105°C
Related links
- Mueller Electric Male 4 way M12 10 m
- Mueller Electric Male 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Mueller Electric Male 4 way M12 10 m
- Mueller Electric Male 5 way M12 10 m
- Mueller Electric Male 12 way Straight to Female 12 way M12 Sensor Actuator Cable, 3 m
- Mueller Electric Male 12 way Straight to Female 12 way M12 Sensor Actuator Cable, 5 m
- Mueller Electric Male 5 way M12 Straight Sensor Actuator Cable, 10 m
- Mueller Electric Male 5 way M12 Straight Sensor Actuator Cable, 10 m
