Mueller Electric Male 5 way M12, Straight to Female 5 way M12, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 251-7246
- Distrelec Article No.:
- 303-74-530
- Mfr. Part No.:
- C5AC06M010
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save $17.20
View bulk pricing optionsSubtotal (1 unit)*
$67.93
(exc. GST)
$74.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $67.93 | - |
| 10 - 24 | $66.21 | $17.20 |
| 25 - 49 | $64.12 | $95.25 |
| 50 - 99 | $62.39 | $277.00 |
| 100 + | $60.99 | $694.00 |
*price indicative
- RS Stock No.:
- 251-7246
- Distrelec Article No.:
- 303-74-530
- Mfr. Part No.:
- C5AC06M010
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Series | C5AC06 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Voltage | 250V | |
| Standards/Approvals | IEC, RoHS | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Series C5AC06 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Voltage 250V | ||
Standards/Approvals IEC, RoHS | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- US
The Muellers offers C5AC06 series of a M12 Cordset, 5 Position, 22 AWG shielded instrumentation cable with a straight male connector on one end and a
straight female at the other.
Standard lengths are 2, 5, and 10 meters
Protection class of IEC IP68
Related links
- Mueller Electric Male 5 way M12 Straight Sensor Actuator Cable, 10 m
- Mueller Electric Male 5 way M12 10 m
- Mueller Electric Male 5 way M12 10 m
- Mueller Electric Male 5 way M12 Straight Sensor Actuator Cable, 5 m
- Mueller Electric Male 5 way M12 Straight Sensor Actuator Cable, 2 m
- Mueller Electric Male 5 way M12 Straight Sensor Actuator Cable, 5 m
- Mueller Electric Male 5 way M12 Straight Sensor Actuator Cable, 2 m
- Mueller Electric Male 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
