BALLUFF Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$39.68

(exc. GST)

$43.65

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$39.68

*price indicative

RS Stock No.:
242-0082
Mfr. Part No.:
BCC0AT5
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Series

BCC0A

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Female

Connector Gender B

Unterminated

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

CE, cULus, EAC, RoHS, WEEE

IP Rating

IP67, IP68, IP69K

Coding

A

COO (Country of Origin):
HU
The Balluff single-ended cordset is used for signals, data and power transmission. It is a PVC grey, 5 m, drag chain compatible cable having M12x1-female, straight, 5-pin, A-coded connection with 5 conductors and 4.0 A rated current (at 40 °C).

Complimentary switching output

-40 °C to 105 °C cable temperature at fixed routing

-5 °C to 105 °C cable temperature at flexible routing

0.34 mm² conductor cross-section

60 VDC / 60 VAC Operating voltage Ub

IP67, IP68, IP69K protection rating

CE, cULus, E

Each
$55.09
Each
$44.03
Each
$159.29
Each
$22.27

Related links