BALLUFF Female 4 way Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$50.58

(exc. GST)

$55.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.58

*price indicative

RS Stock No.:
242-0059
Mfr. Part No.:
BCC08FC
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Sensor Actuator Cable

Series

BCC08

Cable Length

5m

Jacket Material

PUR

Jacket Colour

Black

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender A

Female

Connector Type B

Unterminated

Number of Contacts B

4

Connector Gender B

Male

Voltage

250V

IP Rating

IP67, IP68, IP69K

Standards/Approvals

CE, cULus, EAC, RoHS, WEEE

Coding

A

COO (Country of Origin):
HU
The Balluff single-ended cordset is used for signals, data and power transmission. It is a PUR black, 5 m, drag chain compatible cable having M12x1-female, angled, 5-pin, A-coded connection with 5 conductors and 4 A rated current (at 40 °C).

Complimentary switching output

-50 °C to 90 °C cable temperature at fixed routing

-25 °C to 90 °C cable temperature at flexible routing

0.34 mm² conductor cross-section

60 VDC / 60 VAC Operating voltage Ub

IP67, IP68, IP69K protection rating

CE, cULus, EA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy