BALLUFF Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 242-0021
- Mfr. Part No.:
- BCC03K6
- Brand:
- BALLUFF
Subtotal (1 unit)*
$58.48
(exc. GST)
$64.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.48 |
*price indicative
- RS Stock No.:
- 242-0021
- Mfr. Part No.:
- BCC03K6
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Series | BCC03 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, EAC, RoHS, WEEE | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Series BCC03 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, EAC, RoHS, WEEE | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Balluff robust double-ended cordset is used for signals, data and power transmission continuously and securely. It is a PUR black, 5m, drag chain compatible cable having M8x1-female, straight, 4-pin, A-coded connection and M12x1-male, angled, 4-pin, A
-50 °C to 90 °C cable temperature at fixed routing
-25 °C to 90 °C cable temperature at flexible routing
60 VDC / 60 VAC Operating voltage Ub
IP67, IP69K/IP67, IP68, IP69K protection rating for both connections
CE, cULus, EAC, WEEE Approval/Conformity
Related links
- BALLUFF Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 5 m
- BALLUFF Female 4 way M12 5 m
- BALLUFF Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 3 m
- BALLUFF Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 10 m
- BALLUFF Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 7 m
- BALLUFF Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 2 m
- BALLUFF Female 5 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
- BALLUFF Female 4 way Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 5 m
