RS PRO Male 5 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 231-7933
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.44
(exc. GST)
$41.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $37.44 |
| 10 - 14 | $36.32 |
| 15 + | $35.22 |
*price indicative
- RS Stock No.:
- 231-7933
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Snap-In | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Snap-In | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
RS PRO Snap In M6 to Unterminated Connector & Cable, 5 Core 2m Cable
The RS PRO waterproof Snap-In series of connectors are a miniature range of cable to panel or cable to cable connectors that are ideal for use when space is at a premium. With an outer diameter of just 8mm these connectors are both small and robust, being environmentally sealed to IP67 making them perfect for use in outdoor applications. The panel mount connectors are also rear potted, this ensures your panel is still sealed to an IP67 rating even when the connector is unmated. Available in 2, 3, 5 or 6 pin variations with both male and female panel mount options available.
Features and Benefits
Applications
This RS PRO range of connectors are small, robust, and environmentally sealed to IP67 which makes them idea for use in outdoor applications, particularly where there might be a requirement for interconnection systems.
Some harsher environments require a connector which is sealed to the elements, signs, public address systems, LED screens and lighting.
Products in this RS PRO Range
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 2317931
Each
$49.33
Related links
- RS PRO Female 5 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Male 3 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Male 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Male 5 way Right Angle to Male Free End Sensor Actuator Cable, 2 m
- RS PRO Male 5 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Male 5 way Right Angle to Unterminated Sensor Actuator Cable, 2 m












