Turck Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$244.80

(exc. GST)

$269.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.80

*price indicative

RS Stock No.:
230-9739
Mfr. Part No.:
RSM RKM 50-10M
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Sensor Actuator Cable

Series

RSM RKM 50

Jacket Colour

Yellow

Jacket Material

PVC

Cable Length

10m

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

5

Voltage

600V

IP Rating

IP67

Standards/Approvals

RoHS, UL

COO (Country of Origin):
MX
The Turck straight male 7/8 inch connector to straight female 7/8 inch connector power cable has 300 V and 9 A electrical rating. This cable has 5 conductors and has temperature range from -40 °C to +105 °C. It has PVC jacket. It is UV-resistant and flame-retardant according to CSA FT4.

10 meter cable length

Power cable: 5 x 0.83 mm2, 5 x 18 AWG

Jacket material: PVC

Jacket colour: yellow

Jacket diameter: 7.6 mm

UL, CSA approval

RoHS-compliant

Protection class: NEMA 1, 3, 4, 6P and IEC IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy