Amphenol Industrial 5 way Sensor Actuator Cable, 2 m
- RS Stock No.:
- 230-6159
- Mfr. Part No.:
- LAD-05BMMM-QL8D02
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $18.80
View bulk pricing optionsSubtotal (1 unit)*
$33.89
(exc. GST)
$37.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.89 | - |
| 10 - 24 | $32.01 | $18.80 |
| 25 - 49 | $30.85 | $76.00 |
| 50 + | $30.16 | $186.50 |
*price indicative
- RS Stock No.:
- 230-6159
- Mfr. Part No.:
- LAD-05BMMM-QL8D02
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | X-LOK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series X-LOK | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol X-Lok series Industrial Connector is provided with three color - Green, Orange and Orange LEDs and can be used in wide applications such as industrial automation, mobile vehicles and automotive industry,etc. These male connector pins are made up of copper alloy and are gold plated.
Connector Mini (A) - Size LED
Connector gender male connector
Mating style X-Lok
Current rating 5A
No. of contacts 5 Pins
Related links
- Amphenol Industrial 5 way Sensor Actuator Cable, 2 m
- Amphenol Industrial 5 way Sensor Actuator Cable, 5 m
- Amphenol Industrial 5 way Sensor Actuator Cable, 10 m
- Amphenol Industrial 5 way Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 5 way Right Angle to Pigtail Connector Cable, 5 m
- Amphenol Industrial 5 way Straight to Unterminated Sensor Actuator Cable
- Amphenol Industrial 5 way Right Angle to Unterminated Sensor Actuator Cable
