Amphenol Industrial 5 way Right Angle to Unterminated Sensor Actuator Cable
- RS Stock No.:
- 189-1657
- Mfr. Part No.:
- M12L-05BMEM-SR8H01
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $16.50
View bulk pricing optionsSubtotal (1 unit)*
$41.33
(exc. GST)
$45.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $41.33 | - |
| 10 - 99 | $39.68 | $16.50 |
| 100 - 999 | $38.03 | $330.00 |
| 1000 + | $37.21 | $4,120.00 |
*price indicative
- RS Stock No.:
- 189-1657
- Mfr. Part No.:
- M12L-05BMEM-SR8H01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12L | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 63V | |
| IP Rating | IP68 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12L | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Voltage 63V | ||
IP Rating IP68 | ||
Standards/Approvals UL 94 V-0 | ||
Compact Design
High Power Transmission Up To 16A
Support AC / DC Applications
Available In L / K / S / T Coding
Related links
- Amphenol Industrial 5 way Straight to Unterminated Sensor Actuator Cable
- Amphenol Industrial 5 way Sensor Actuator Cable, 2 m
- Amphenol Industrial 5 way Sensor Actuator Cable, 10 m
- Amphenol Industrial 5 way Sensor Actuator Cable, 5 m
- Amphenol Industrial 5 way Sensor Actuator Cable, 1 m
- Amphenol Industrial Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- Amphenol Industrial Female 5 way Right Angle to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
