Turck Male 5 way Straight to Female 4 way Straight Sensor Actuator Cable, 500 mm

Subtotal (1 unit)*

$129.51

(exc. GST)

$142.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.51

*price indicative

RS Stock No.:
227-4659
Mfr. Part No.:
RSM RKM 50-0.5M
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Sensor Actuator Cable

Series

RSM RKM

Cable Length

500mm

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

4

Voltage

600V

IP Rating

IP67

Standards/Approvals

CSA, UL

COO (Country of Origin):
MX
The Turck Double-ended Cordset Straight Male Connector to Straight Female Connector has 5 x 18 AWG conductors. Its jacket is made up of PVC material and has yellow colour. It has two connector, Connector A is Straight Male 7/8″ minifast and connector B is

Number of conductors is 5

Brass material coupling/housing of conductor A

Brass material coupling/housing of conductor B

The length is 0.5m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy