SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$64.01

(exc. GST)

$70.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.01

*price indicative

RS Stock No.:
225-3096
Mfr. Part No.:
YI8U13-100UA1XLEAX
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Actuator Cable

Series

YI8U13-100UA1XLEAX

Jacket Material

PUR

Cable Length

10m

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

M8

Number of Contacts A

3

Connector Type B

Unterminated

Voltage

24V

Standards/Approvals

UL

IP Rating

IP67

COO (Country of Origin):
DE
Connectivity for zones with oils, coolants, or lubricants

Feature & Benefits


High resistance to oils, coolants and lubricants

Good wear resistance

Suitable for drag chains

Resistant to microbes and hydrolysis

Flame resistant and self extinguishing

Free of paint wetting impairment substances (➜ PWIS free)

Silicone free

Halogen free

UL approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy