SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 20 m
- RS Stock No.:
- 225-3025
- Mfr. Part No.:
- YF2A14-200UB3XLEAX / 2095611
- Brand:
- SICK
Subtotal (1 unit)*
$107.34
(exc. GST)
$118.07
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $107.34 |
*price indicative
- RS Stock No.:
- 225-3025
- Mfr. Part No.:
- YF2A14-200UB3XLEAX / 2095611
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YF2A | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 20m | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YF2A | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 20m | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- DE
Connectivity for zones with oils, coolants, or lubricants
Feature & Benefits
High resistance to oils, coolants and lubricants
Good wear resistance
Suitable for drag chains
Resistant to microbes and hydrolysis
Flame resistant and self extinguishing
Free of paint wetting impairment substances (➜ PWIS free)
Silicone free
Halogen free
UL approval
Related links
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 20 m
- SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 20 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 25 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 15 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 4 way M12 Straight Connector Cable, 20 m
