SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 225-2928
- Mfr. Part No.:
- DOL-0803-G10MNI
- Brand:
- SICK
Subtotal (1 unit)*
$66.96
(exc. GST)
$73.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.96 |
*price indicative
- RS Stock No.:
- 225-2928
- Mfr. Part No.:
- DOL-0803-G10MNI
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | DOL-0803-G10MNI | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Connector Type A | M8 | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | UL File No. CYJV.E335179 | |
| IP Rating | IP69K | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series DOL-0803-G10MNI | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Connector Type A M8 | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
Standards/Approvals UL File No. CYJV.E335179 | ||
IP Rating IP69K | ||
- COO (Country of Origin):
- DE
Connectivity for hygienic and washdown zones
Feature & Benefits
Absolute impermeability provided by dual-action (axial and radial) profile seal.
The special profile seal on these connecting cables provides even better impermeability than a classic O-ring seal.
Good shock and vibration resistance up to 50 g with the dual action interlock.
Integrated fixed stop prevents the plug connector from being screwed too tight
Related links
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 10 m
