Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$59.03

(exc. GST)

$64.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$59.03
5 +$53.15

*price indicative

RS Stock No.:
224-3321
Distrelec Article No.:
303-65-183
Mfr. Part No.:
1200868004
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

120086

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

10m

Connector Type A

M8

Number of Contacts A

3

Connector Gender A

Female

Connector Type B

Unterminated

Number of Contacts B

3

Connector Gender B

Male

Voltage

30V

IP Rating

IP67

Standards/Approvals

UL E152210

COO (Country of Origin):
PL
The Molex 120086, nano-change(M8) single-ended cordset. It has a 3 poles, and female (90°) to pigtail. Diameter 0.25mm²of PUR LSOH cable.

EU RoHS, REACH SVHC, & Low-Halogen

Length 10m

IP Rating IP67

Related links