Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 224-3219
- Distrelec Article No.:
- 303-65-009
- Mfr. Part No.:
- 1200070512
- Brand:
- Brad from Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$128.60
(exc. GST)
$141.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $128.60 |
| 5 + | $115.77 |
*price indicative
- RS Stock No.:
- 224-3219
- Distrelec Article No.:
- 303-65-009
- Mfr. Part No.:
- 1200070512
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120007 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 250, 250V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E152210 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120007 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 250, 250V ac | ||
IP Rating IP67 | ||
Standards/Approvals UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex 120007,micro-change(M12) double-ended cordset. It has 4 poles with female (90°) to male (straight). Diameter is 0.34mm² of PVC cable.
Length 3m
EU RoHS, REACH SVHC, & Low-Halogen
Related links
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 3 m
- Brad from Molex Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 3 m
- Brad from Molex Female 5 way M12 to Male M12 Sensor Actuator Cable, 3 m
- Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 3 m
- Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 3 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
