Brad from Molex Female 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 224-3203
- Mfr. Part No.:
- 1200060007
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save $20.70
View bulk pricing optionsSubtotal (1 unit)*
$41.57
(exc. GST)
$45.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $41.57 | - |
| 5 + | $37.43 | $20.70 |
*price indicative
- RS Stock No.:
- 224-3203
- Mfr. Part No.:
- 1200060007
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120006 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Number of Contacts A | 3 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E152210 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120006 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Number of Contacts A 3 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP67 | ||
Standards/Approvals UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex 120006,micro-change(M12) single-ended cordset. It has 3 poles with female (straight) to pigtail. Diameter is 0.34mm² of PVC cable.
Length 2m
EU RoHS, REACH SVHC, & Low-Halogen
- RS Stock No. 2243241
- Mfr. Part No. 1200658175
Each
$48.64
- RS Stock No. 2243204
- Mfr. Part No. 1200060240
Each
$64.58
- RS Stock No. 2243256
- Mfr. Part No. 1200658718
Each
$105.73
- RS Stock No. 2243323
- Mfr. Part No. 1200868045
Each
$28.68
Related links
- Brad from Molex Female 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M12 2 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female M8 2 m
- Brad from Molex Female Straight to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 10 m












