Brad from Molex Female 3 way M12, Straight to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 913-2115
- Distrelec Article No.:
- 302-96-700
- Mfr. Part No.:
- 1200060004
- Brand:
- Brad from Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$35.27
(exc. GST)
$38.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $35.27 | - |
| 5 - 24 | $34.36 | 2% |
| 25 - 49 | $33.48 | 5% |
| 50 + | $32.66 | 7% |
*price indicative
- RS Stock No.:
- 913-2115
- Distrelec Article No.:
- 302-96-700
- Mfr. Part No.:
- 1200060004
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120006 | |
| Jacket Colour | Black | |
| Jacket Material | PVC, PUR | |
| Cable Length | 2m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120006 | ||
Jacket Colour Black | ||
Jacket Material PVC, PUR | ||
Cable Length 2m | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Single Ended Leads
2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:
PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A
BRAD - M12
Related links
- Brad from Molex Female 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M12 5 m
- Brad from Molex Female 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
