Amphenol Industrial 17 way Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 20 more to save $20.80

View bulk pricing options

Subtotal (1 unit)*

$33.68

(exc. GST)

$37.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$33.68-
20 - 49$32.64$20.80
50 - 99$31.24$122.00
100 +$30.33$335.00

*price indicative

RS Stock No.:
224-0629
Mfr. Part No.:
AZ-17BMMM-QL8C01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

X-LOK

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Number of Contacts A

17

Voltage

30V

Standards/Approvals

No

IP Rating

IP68

COO (Country of Origin):
CN
The Amphenol Industrial mini size overmolding cable with 17 pin male connector is 1 meter long. It belongs to UL 94V-0 (UV resistance) flame class and has 1.5 A rated current. Its pins are made of copper alloy and has gold plating.

IP68 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy