Telemecanique Sensors Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

$97.17

(exc. GST)

$106.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.17

*price indicative

RS Stock No.:
220-1177
Mfr. Part No.:
XZCR1512040A1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Series

XZ

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Material

Polyurethane

Number of Contacts A

3

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

3

Voltage

250V ac, 300V ac

IP Rating

IP65, IP67, IP69K

Standards/Approvals

cULus

COO (Country of Origin):
CZ
The Schneider Electric jumper cable XZ, having male straight M12 and female elbowed M12 connectors with 3-pin.

Wire insulation material - PUR

IP degree of protection IP65, IP69K, IP67

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy