Telemecanique Sensors Male 3 way Straight to Female 3 way Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 435-781
- Mfr. Part No.:
- XZCR1501040G1
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$65.85
(exc. GST)
$72.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.85 |
*price indicative
- RS Stock No.:
- 435-781
- Mfr. Part No.:
- XZCR1501040G1
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Actuator/Sensor Cable | |
| Series | XZC | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Voltage | 60V ac, 75V ac | |
| Standards/Approvals | cULus | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Actuator/Sensor Cable | ||
Series XZC | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Voltage 60V ac, 75V ac | ||
Standards/Approvals cULus | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
Related links
- Telemecanique Sensors Male 3 way Straight to Female 5 way Straight Actuator/Sensor Cable, 1 m
- Telemecanique Sensors Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Telemecanique Sensors Male 3 way Straight to Female 3 way Unterminated Actuator/Sensor Cable, 1 m
- Telemecanique Sensors Male 3 way Straight to Unterminated Actuator/Sensor Cable, 1 m
- Telemecanique Sensors Male 3 way Straight to Female 5 way M12 Actuator/Sensor Cable, 1 m
- Telemecanique Sensors Male 3 way Straight to Female Straight Actuator/Sensor Cable, 2 m
- Telemecanique Sensors Male 3 way Straight to Unterminated Actuator/Sensor Cable, 10 m
- Telemecanique Sensors Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
