Telemecanique Sensors Female 3 way Right Angle to Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$52.16

(exc. GST)

$57.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.16

*price indicative

RS Stock No.:
220-1129
Mfr. Part No.:
XZCP0766L2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Sensor Actuator Cable

Series

XZCP

Cable Length

2m

Jacket Material

PUR

Connector Gender A

Female

Number of Contacts A

3

Connector Type A

Right Angle

Voltage

30V

Standards/Approvals

cULus

IP Rating

IP65, IP67, IP69K

COO (Country of Origin):
CZ
The Schneider Electric pre-wired connectors XZ - elbowed female - M8 having 3 pins.

Cable connector fixing - Screw-on

Collar material - Metal

IP degree of protection - IP69K, IP67, IP65

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy