Telemecanique Sensors Male M12 to Female M12 Bus Cable, 5 m
- RS Stock No.:
- 220-1006
- Mfr. Part No.:
- TCSMCN1M1F5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$222.14
(exc. GST)
$244.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.14 |
*price indicative
- RS Stock No.:
- 220-1006
- Mfr. Part No.:
- TCSMCN1M1F5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | TCSMCN | |
| Product Type | Bus Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series TCSMCN | ||
Product Type Bus Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS, REACH | ||
- COO (Country of Origin):
- PL
The Schneider Electric Modbus shielded cable with M12 male and M12 female connector.
IP degree of protection - IP67
Toxic heavy metal free
Mercury free
Related links
- Telemecanique Sensors Male M12 to Female M12 Bus Cable, 1 m
- Telemecanique Sensors Male M12 to Female M12 Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Male M12 to Female M8 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way M12 to Female M12 Bus Cable, 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to Male 5 way Straight Plug M12 Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Bus Cable, 5 m
- Phoenix Contact Male 2 way Straight Plug M12 to 2 way Straight Socket M12 Bus Cable, 5 m
- Phoenix Contact Male 6 way Plug M12 to Female 6 way Socket M12 Bus Cable, 5 m
