Amphenol Industrial Male 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 219-7430
- Distrelec Article No.:
- 301-86-705
- Mfr. Part No.:
- M12B-05BMMM-PL8D05
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $6.20
View bulk pricing optionsSubtotal (1 unit)*
$24.88
(exc. GST)
$27.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.88 | - |
| 10 - 24 | $24.26 | $6.20 |
| 25 - 49 | $23.89 | $24.75 |
| 50 + | $23.14 | $87.00 |
*price indicative
- RS Stock No.:
- 219-7430
- Distrelec Article No.:
- 301-86-705
- Mfr. Part No.:
- M12B-05BMMM-PL8D05
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12B-XXBMMM-PL8BXX | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 24V | |
| IP Rating | IP68 | |
| Standards/Approvals | IEC 61076-2-101, RoHS Compliance | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12B-XXBMMM-PL8BXX | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 24V | ||
IP Rating IP68 | ||
Standards/Approvals IEC 61076-2-101, RoHS Compliance | ||
Coding B | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12 B code push-pull over molding cable has 5 pins male connector. It is non shielded and made of PVC. The length of the cable is 5m.
Mate with all M12*1.0 per IEC standard
Meets IP67, IP68 and IP69K ingress protection
Durability 500 cycles
Related links
- Amphenol Industrial Male 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 5 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 5 way M12 1 m
- Amphenol Industrial Male 8 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 5 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
