Murrelektronik Limited Female 3 way M8 to Free End Sensor Actuator Cable, 10 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$60.33

(exc. GST)

$66.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$60.33-
5 +$54.2810%

*price indicative

RS Stock No.:
217-4363
Mfr. Part No.:
7014-08081-2101000
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

A-Coded

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Cable Length

10m

Jacket Colour

Grey

Connector Gender A

Female

Number of Contacts A

3

Connector Type A

M8

Connector Type B

Free End

Voltage

60V ac, 60V ac

Standards/Approvals

CSA, UL (AWM-Style 2464/1731)

IP Rating

IP65, IP66K, IP67, IP68

COO (Country of Origin):
DE
The Murrelektronik grey M8 angled female 10m PVC cable has 3-pole with cable sleeves. It has plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.

Operating voltage max. 60 V AC/DC

Rated surge voltage 1.5 kV

Operating current per contact max. 4 A

Material group IEC 60664-1, category I

Locking of ports Screw thread (M8x1 mm) recommended torque 0.4 Nm, self-securing

Compression gland M8 (SW9)

Protection IP65, IP66K, IP67, IP68 inserted and tightened (EN 60529)

Material PUR

Locking material Stainless steel 1.4404 (V4A)

suitable for corrugated tube (internal Ø) 6.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy